Microchip Technology VX-501 Voltage Controlled Crystal Oscillator

Microchip Technology VX-501 Voltage Controlled Crystal Oscillator features an AT-Cut crystal with a surface mount FR4 based package. The VX-501 is reflow process compatible and has low phase noise and tight stabilities. The frequency range for these oscillators is 10-1200MHz. Typical applications include base stations, test equipment, synthesizers, and switching.

Features

  • AT-Cut crystal
  • Surface mount FR4 based package
  • Reflow process compatible
  • Low phase noise
  • Tight stabilities
  • 10MHz to 1200MHz frequency range

Applications

  • Base stations
  • Test equipment
  • Synthesizers
  • Switching
Publicerad: 2016-11-22 | Uppdaterad: 2022-03-11