Microsemi / Microchip PD70211EVB72FW-12 Evaluation Board
Microsemi / Microchip PD70211EVB72FW-12 Evaluation Board evaluates the performance and implementation of Powered Device (PD) applications based on PD70211 controller. This board supports a 72W, 12V output in its existing configuration, with no heat sink at room temperature. Microsemi / Microchip PD70211EVB72FW-12 board evaluates the performance of PD70211A controller with an integrated switching regulator and PD70224 Dual MOSFET. This evaluation board supports sync detection of the 4-pairs.Features
- Designed to support data and spare current by a single PD70211A device
- Power is supplied through the 4-pairs of the Cat5 cable
- Wall adapter input - standard barrel jack available for connecting to an external 48V to 54V wall adapter
- Data pass-through connector
- Onboard power, good LED indicator which may be configured to monitor PD front end or VPP UVLO
- -40°C to 70°C (with derating curve) ambient temperature range
- RoHS compliant
PD70211EVB72FW-12 Block Diagram
Publicerad: 2019-06-25
| Uppdaterad: 2023-06-02