Microsemi / Microchip PD-9001GR Power over Ethernet Midspan

Microsemi / Microchip PD-9001GR Power over Ethernet (PoEs) Midspan are single-port, high-power solutions for remote powering of current and emerging high-power applications. These PoE midspans generate up to 30W of power that enables remote power for a new range of applications, including 802.11n access points, Pan-Tiltzoom (PTZ) cameras, and video phones. Microsemi / Microchip PD-9001GR PoEs complies with IEEE 802.3at PoE standards and is backward compatible with IEEE802.3af.

Features

  • IEEE 802.3at compliant with the 2-event classification
  • IEEE 802.3af backward compatible
  • Output power of 30W is guaranteed
  • Supports 10/100/1000Base-T applications
  • Compatible with IEEE 802.3af devices
  • Safe low power devices receive only the power they need
  • Automatic detection and protection of non-standard Ethernet terminals
  • Compact design fits easily in WLAN access point and IP Cameras installations

Specifications

  • 10/100/1000Mbps data rates
  • Dimensions
    • PD-9001GR
      • 51.8mm (W) x 34.8mm (H) x 160.5mm (L) ±0.5mm
    • PD-9001GR/SP
      • 62mm (W) x 38mm (H) x 151mm (L)
  • Power Over Ethernet Output
    • Pin assignment and polarity:
      • Spare pairs 7/8(-) and 4/5(+)
      • 55VDC output power voltage
  • 30W user port power
  • Input Power Requirements
    • 100VAC to 240VAC (±10%) input voltage
    • 0.67A at 100VAC to 240VAC input current
    • 50Hz to 60Hz AC frequency

PD-9001GR/SP Overview

Microsemi / Microchip PD-9001GR Power over Ethernet Midspan
Publicerad: 2019-06-19 | Uppdaterad: 2023-05-30