Microchip Technology ZL3079x, ZL3069x, ZL3066x Synchronizers
Microchip Technology ZL3079x, ZL3069x, and ZL3066x Synchronizers provide high-accuracy phase measurement, up to three independent DPLL channels, and locking to 1PPS. Using miTimePLL timing technology, these feature-rich and highly programmable synchronization solutions are optimized for 5G transport and wireless infrastructure equipment. Microchip Technology ZL3079x, ZL3069x, and ZL3066x Line Card Synchronizers are available in an LGA-80 package with a -40°C to +85°C operating temperature range.Features
- One, two, or three DPLL Channels
- Two high-precision APLLs and one general-purpose APLL
- Any-to-any frequency conversion per channel
- Integer and frac-N output dividers
- Monitor, measure, and calibrate frequency and phase features (5G applications)
- Robust and proven 1588 algorithm
Applications
- 5G base stations and carrier-grade switches and routers
- Enterprise switches and routers
- Datacenter servers
Specifications Chart
Block Diagram
Publicerad: 2022-05-16
| Uppdaterad: 2022-06-29