Microchip Technology VSC8541 Evaluation Board

Microchip Technology VSC8541 Evaluation Board is used to evaluate the VSC8541 low-power, small form-factor Gigabit Ethernet PHY. The device features an integrated, line-side termination to conserve board space, lower EMI, and improve system performance. An integrated RGMII timing compensation eliminates the need for onboard delay lines. The device from Microchip Technology supports a wide range of LVCMOS levels for a parallel MAC interface. It also optimizes power consumption in all link operating speeds and features wake-on-LAN power management using magic packets.

Features

  • Evaluate the VSC8541 low-power, small form-factor Gigabit Ethernet PHY
  • Integrated, line-side termination to conserve board space
  • Integrated RGMII timing compensation eliminates the need for onboard delay lines
  • Lower EMI
  • Improved system performance
  • Supports a wide range of LVCMOS levels for a parallel MAC interface
  • Optimizes power consumption in all link operating speeds
  • Wake-on-LAN power management using magic packets
Publicerad: 2020-02-21 | Uppdaterad: 2024-07-16