Microchip Technology SEC1110 & SEC1210 Smart Card Controllers

Microchip Technology SEC1110 and SEC1210 Smart Card Controllers are low-cost, low-power, single-chip Smart Card controllers with USB, SPI or UART interfaces. The SEC1110 and SEC1210 Controllers use a combination of hardware and software to deliver high-performance and flexible design customization options. Both devices utilize TrustSpan™ technology which enables digital systems to securely communicate, process, move and store information on system boards, across networks, and through the cloud. Up-to-date EMV and USB certifications enhance interoperability with all of the latest and legacy Smart Cards and host operating systems. Ready-to-use USB Chip Card Interface Device (CCID) firmware provides a fast and easy platform to develop custom applications. One-time programmable (OTP) memory offers the flexibility of custom firmware or vendor-specific device data.

The Microchip Technology SEC1110 and SEC1210 Smart Card Controllers are offered in 16-pin and 24-pin Quad Flat No-Lead (QFN) packages. These devices are available in commercial (0ºC to +70ºC) and industrial (-40ºC to +85ºC) temperature ranges.

Features

  • Single or dual smart card interfaces
    • ISO/IEC 7816
    • EMV-certified
  • USB, SPI, or UART host interface
  • Dedicated hardware for performance
  • 8051 controller for flexibility
  • Low standby and dynamic power
  • OTP memory for code and custom configuration data
  • Software development kit (SDK) with full source code
  • Low BOM cost
    • Single-chip USB solution
    • Class A/B/C - no external level shifter
    • Integrated oscillator - no external crystal
  • Customized during chip manufacturing
    • Custom firmware
    • Vendor-specified USB descriptors
    • Unique serial number

Applications

  • PC-Link Reader
  • User Authentication
  • Thin/Zero-Client
  • Windows® Smart Card Login
  • Point-of-Sale (POS)
  • Counterfeit Device Detection
  • Network Access Security
  • Software Licensing Keys

Block Diagrams

Publicerad: 2017-03-21 | Uppdaterad: 2022-03-11