Microchip Technology PIC32MM Microcontrollers
Microchip Technology PIC32MM Microcontrollers are low-power, cost-effective 32-bit PIC32 microcontrollers designed to bridge the gap between the PIC24F XLP and PIC32MX families. The PIC32MM is the first PIC32 family to feature core independent peripherals and is designed to offload the CPU for lower power and lower system design. The PIC32MM devices are supported by the Microchip MPLAB® Code Configurator (MCC) to help simplify and accelerate designs.The PIC32MM Microcontrollers have sleep modes down to 450nA and include core independent peripherals such as Configurable Logic Cells (CLC) and Multiple-output Capture Compare PWMs (MCCPs) which help enable sensorless BLDC motor control applications. The Microchip Technology PIC32MM Microcontrollers are ideal for applications with space constraints that demand low power and long battery life.
Features
- PIC32MM0064GPL036 Family
- ECC Program Flash 16KB to 64KB
- RAM 4KB to 8KB
- XLP - Sleep Mode with RAM retention 450nA
- Core Independent Peripherals ADC, Comparators, RTCC, WDT, Configurable Logic Cells (CLC), Flexible PWMs/IC/OC/Timers- MCCP and SCCP, CRC
- USB No
- Hardware DMA No
- Package options
- 20-pin QFN, SSOP
- 28-pin UQFN (4mm x 4mm), QFN (6mm x 6)mm, SOIC, SSOP, SPDIP
- 36-pin QFN (6mm x 6mm)
- 40-pin UQFN (5mm x 5mm) with 36 I/O
- PIC32MM0256GPM064 Family
- ECC Program Flash 64KB to 256KB
- RAM 16KB to 32KB
- XLP - Sleep Mode with RAM retention 650nA
- Core Independent Peripherals ADC, Comparators, RTCC, WDT, Configurable Logic Cells (CLC), Flexible PWMs/IC/OC/Timers- MCCP and SCCP, CRC
- USB YES
- Hardware DMA 4-Channel DMA
- Package options
- 28-pin UQFN (4mm x 4mm), QFN (6mm x 6mm), SSOP
- 36-pin QFN (6mm x 6mm)
- 40-pin UQFN (5mm x 5mm) with 36 I/O
- 48-pin UQFN (6mm x 6mm), TQFP (7mm x 7mm)
- 64-pin QFN (9mm x 9mm), TQFP (10mm x 10mm)
Videos
PIC32MM0064GPL036 Block Diagram
PIC32MM0256GPM064 Block Diagram
Publicerad: 2016-06-17
| Uppdaterad: 2024-08-30