Microchip Technology PD-9001GC/AC Indoor PoE Midspan

Microchip Technology PD-9001GC/AC Indoor PoE Midspan is single-port and complies with the IEEE 802.3at PoE standard. It is backward compatible with IEEE 802.3af. The PD-9001GC PoE has an output of up to 30W while supporting data rates up to 1000Base-T. Microchip Technology PD-9001GC/AC Indoor PoE Midspan delivers remote power and data to PoE-compatible devices like Wi-Fi® access points, IP cameras, access control, IP phones, and more.

Features

  • Fully IEEE 802.3at compliant
  • Backward compatible to IEEE 802.3af applications
  • Guaranteed output power of 30W
  • Supports 10/100/1000Base-T data rates
  • Low-power devices receive only the power they need
  • Automatic detection and protection of non–standard Ethernet terminals
  • Small and compact design
Publicerad: 2020-03-16 | Uppdaterad: 2024-07-18