Microchip Technology MSCSM170HM087CAG High Voltage Power Modules

Microchip Technology MSCSM170HM087CAG High Voltage Power Modules are SiC power MOSFETs with a Kelvin source for easy drive. The modules feature a low stray inductance and outstanding performance at high-frequency operation. The devices have a stable temperature behavior with direct mounting to the heatsink (isolated package).

Features

  • Full bridge
  • 1700V VDSS
  • 8.8 RDSon (mR) typ
  • 189A current Tc=80C
  • SiC Mosfet silicon type
  • SP6C package type
Publicerad: 2021-08-13 | Uppdaterad: 2022-03-11