Microchip Technology MIC2875/76 Boost Converter Evaluation Board
Microchip Technology MIC2875/76 2MHz Synchronous Boost Converter Evaluation Board is used to evaluate and demonstrate the MIC2875/76 Switching Voltage Regulators. The board can be used for an input voltage between 2.5V and 5.5V and features over current and overvoltage protection. The board has a compact design that allows the MIC2875 and MIC2876 to be on the same evaluation board. The board is configured for a 5V default output voltage. The feedback resistor divider must be re-dimensioned to change the output voltage using the datasheet recommendations. For MIC2875, the frequency in pulse skipping mode is limited to 45kHz, to avoid audio band interference.Features
- Input Voltage Range (VIN) 2.5V - 5.5V with VIN<=VOUT
- High Efficiency
- PWM Frequency = 2MHz
- Bi-directional True Load Disconnect
- OVP, OCP, and UVLO
- Thermal Shutdown
- Adjustable Output Voltage
- HyperLight Load (with automatic pulse skipping to PWM mode transition)
- 4.8A switch peak current
- 8-pin 2x2mm UDFN package
Publicerad: 2018-01-10
| Uppdaterad: 2022-09-26