Microchip Technology MCP6476/6R/6U/7/9 Operational Amplifiers

Microchip Technology MCP6476/6R/6U/7/9 Operational Amplifiers operate with a single-supply voltage as low as 1.8V. They draw a low quiescent current (170µA, maximum per amplifier. This op-amp also has low input offset voltage (±1.6mV, maximum), and rail-to-rail input and output operation. In addition, the MCP6476/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 3MHz (typical). This combination of features supports battery-powered and portable applications.

Features

  • Low Quiescent Current
    • 170µA (maximum)/amplifier
  • Low Input Offset Voltage
    • ±1.6mV (maximum)
  • Enhanced EMI Protection
    • Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8GHz 90dB
  • Supply Voltage Range 1.8V to 5.5V
  • Gain Bandwidth Product 3MHz (typical)
  • Rail-to-Rail Input/Output
  • Unity Gain Stable
  • No Phase Reversal
  • Quick Start-up Time 6µs (typical)
  • Small Packages
  • Extended Temperature Range -40°C to +125°C
  • AEC Q100 Qualified (Future Release)

Applications

  • Smoke detectors
  • Automotive
  • Battery-powered systems
  • Sensor conditioning
  • Battery current monitoring
Publicerad: 2021-05-10 | Uppdaterad: 2022-03-11