Microchip Technology MCP6006/6R/6U/7/9 Operational Amplifiers
Microchip Technology MCP6006/6R/6U/7/9 Operational Amplifiers operate with a single supply voltage as low as 1.8V. The amplifiers draw a low quiescent current of 70µA, maximum per amplifier. The op-amps also have a low input offset voltage of ±1.6mV, maximum, and rail-to-rail input and output operation. In addition, the MCP6006/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 1MHz (typical). This combination of features supports battery-powered and portable applications.Features
- Low Quiescent Current:
- 70 µA (maximum)/amplifier
- Low Input Offset Voltage:
- ±1.6 mV (maximum)
- Enhanced EMI Protection:
- Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8GHz 95dB
- Supply Voltage Range 1.8V to 5.5V
- Gain Bandwidth Product 1MHz (typical)
- Rail-to-Rail Input/Output
- Unity Gain Stable
- No Phase Reversal
- Quick Start-up Time 6µs (typical)
- Small Packages
- Extended Temperature Range -40°C to +125°C
- AEC Q100 Qualified (Future Release)
Applications
- Smoke Detectors
- Automotive
- Battery-Powered Systems
- Sensor Conditioning
- Battery Current Monitoring
Evaluation Board
Publicerad: 2021-05-10
| Uppdaterad: 2022-03-11