Microchip Technology MCP4706, MCP4716, & MCP4726 Single-Channel DACs
Microchip Technology MCP4706, MCP4716, and MCP4726 Single-Channel DACs (Digital-to-Analog converters) feature buffered 8-, 10-, and 12-bit voltage output options and integrated EEPROM. The MCP4706, MCP4716, and MCP4726 DACs are ideal for consumer and industrial applications, including wireless microphones and mp3-player accessories as well as motor control, flow measurement, temperature control, and light control. Integrated EEPROM enables DAC settings to be recalled at power up for added system flexibility. The choice of 8-, 10- or 12-bit resolution provides flexibility with regard to design requirements and cost. These devices also provide low power consumption of 210mA for extended battery life.Features
- Output Voltage Resolutions
- MCP4706: 8-bit
- MCP4716: 10-bit
- MCP4726: 12-bit
- Rail-to-Rail Output
- Fast Settling Time of 6μs (typical)
- DAC Voltage Reference Options
- VDD
- VREF Pin
- Nonvolatile Memory (EEPROM)
- Auto Recall of Saved DAC register setting
- Auto Recall of Saved Device Configuration
- Low Power Consumption
- Normal Operation: 210μA (typical)
- Power Down Operation: 60nA (typical)
- Single-Supply Operation: 2.7V to 5.5V
- I2C Interface:
- Eight Available Addresses
- Standard (100 kbps), Fast (400kbps), and High-Speed (3.4Mbps) Modes
- Compact SOT-23-6 and DFN6 Packages
- Extended Temperature Range: -40°C to +125°C
Applications
- Set Point or Offset Trimming
- Sensor Calibration
- Low Power Portable Instrumentation
- PC Peripherals
- Data Acquisition Systems
- Motor Control
Block Diagram
Publicerad: 2011-07-29
| Uppdaterad: 2022-03-11