Microchip Technology MCP4728 Quad DAC with EEPROM
Microchip Technology MCP4728 is the industry's first 12-bit Quad Digital-to-Analog Converter (DAC) to include non-volatile EEPROM, which allows the DAC´s configuration to be loaded automatically on start up. The non-volatile EEPROM gives designers the flexibility to program MCP4728 DAC input codes, configuration bits, and I2C address bits to the EEPROM using I2C serial-interface commands. This Microchip Technology Quad DAC holds its data during power-off time and its configuration and outputs are available immediately after power-up. The Microchip Technology MCP4728 also extends battery life by allowing each channel to be individually shut down, which can reduce power consumption to as low as 0.04 microamperes.Features
- 12-Bit Resolution
- 4 Buffered Voltage Outputs
- Single-Supply Operation: 2.7V to 5.5V
- On-Board Non-Volatile Memory (EEPROM)
- Normal or Power-Down Mode
- Internal or External Voltage Reference Selection
- Rail-to-Rail Output
- Low Power Consumption
- ±0.2 LSB DNL (typical)
- I2C Interface
- Address bits: User Programmable to EEPROM
- Standard (100kbps), Fast (400kbps) and High Speed (3.4 Mbps) Modes
- 10-lead MSOP Package
- Extended Temperature Range: -40°C to +125°C
Applications
- Set Point or Offset Adjustment
- Sensor Calibration
- Closed-Loop Servo Control
- Low Power Portable Instrumentation
- PC Peripherals
- Programmable Voltage and Current Source
- Industrial Process Control
- Instrumentation
Block Diagram
Publicerad: 2009-07-28
| Uppdaterad: 2022-03-11