Microchip Technology IGBT 7 Power Modules
Microchip Technology Insulated-Gate Bipolar Transistor (IGBT) 7 Power Modules consist of multiple IGBT chips and freewheeling diodes that are encapsulated in a single package, creating a compact and efficient solution for high-power applications. These modules control and convert electrical power and feature increased power capability and lower power losses. The lGBT 7 lineup includes a variety of package types and topologies with a voltage range of 1200V to 1700V and a current range of 50A to 900A. These power modules are an improvement over legacy generations by offering lower VCE(sat) and Vf, enhanced controllability of dv/dt, 50% higher current capability, overload capacity at Tj +175°C, improved freewheeling diode softness, and simpler driving. These features provide a differentiated value proposition of high power density, reduced system costs, higher efficiency, ease of use, durability, and faster time to market.Microchip IGBT 7 Power Modules are designed to meet high-growth market segments such as data centers, sustainability, and E-mobility. The devices are also key building blocks for power applications in solar inverters, hydrogen ecosystems, and commercial and agricultural vehicles. Additional applications include electric vehicles (EVs), power grids, and industrial motor drives.
Features
- Multiple IGBT chips and freewheeling diodes encapsulated in single package
- Controls and converts electrical power
- Compact and efficient solution for high-power applications
- Lower power losses
- Ease of use
- Faster time to market
- Lower VCE(sat) and Vf, enhanced controllability of dv/dt, improved freewheeling diode softness and simpler driving compared to previous legacy generations
- Reduced system costs
Applications
- Industrial motor drives
- EVs
- E-mobility
- Commercial and agricultural vehicles
- More Electric Aircraft (MEA)
- Renewable energy systems and sustainability
- Solar inverters
- Hydrogen ecosystems
- Power grids
- Data centers
Specifications
- Topologies
- 3-level neutral-point clamped (NPC)
- 3-phase bridge
- Boost chopper
- Buck chopper
- Dual-common source
- Full bridge
- Phase leg
- Single switch
- T-type
- Packages
- Standard D3 and D4 62mm
- SP6C, SP1F, and SP6LI
- 1200V to 1700V voltage range
- 50A to 900A current range
- Overload capacity at Tj +175°C
Publicerad: 2024-11-20
| Uppdaterad: 2025-10-01