Microchip Technology HV2925 Analog Switch

Microchip Technology HV2925 Analog Switch is a 64-channel, high-voltage switch with two bleed resistors on both sides. The device features low power dissipation, low harmonic distortion, and low charge injection. Although the Switch employs a single +5V bias supply, all channels can pass up to ±100V pulsed signals.

The Microchip HV2925 Switch offers a 2.9A peak switch-on current, typical 6Ω ON resistance, and 50MHz small-signal bandwidth. The device additionally has a dual 66MHz Serial-to-Parallel Interface (SPI) to independently control two sets of 32 switches' ON/OFF states. The two SPI pins can be configured in daisy-chain mode to reduce the control logic from an FPGA. The CLR pin can also turn 64 switches ON or all OFF at once.

The Microchip HV2925 is equipped in a 169-ball, 11mm x 11mm x 1.5mm LFBGA package, which gives a density of 1.89mm2/ch.

The device is intended for use in applications demanding high-voltage switching by low-voltage controls, such as ultrasound imaging, nondestructive testing, sonar, piezoelectric transducer drivers, and printers.

Features

  • 64-channel high-voltage analog switch
  • Only a +5V bias supply is required
  • 3.3V and 5V CMOS input logic level
  • Asymmetric switch topology for small size
  • 66MHz data shift clock frequency
  • Dual SPI for Fast ON/OFF control
  • Low parasitic capacitance
  • Low harmonic distortion
  • DC to 50MHz analog small-signal frequency
  • 200kHz to 50MHz large-signal frequency
  • -70dB typical off isolation at 5.0MHz
  • Excellent noise immunity
  • Cascadable serial data register with latches

Applications

  • High voltage switching by low voltage controls applications
  • Ultrasound imaging
  • Sonar
  • Nondestructive testing
  • Piezoelectric transducer drivers and printers

Specifications

  • 200V analog signal voltage
  • 2 output bleed resistors
  • 2X66MHz SPI interface
  • 11mm x 11mm 169-ball LFBGA package
  • 2.9A switch current
  • 6Ω switch resistance typ
  • SPST configuration
Publicerad: 2025-03-25 | Uppdaterad: 2025-04-21