Microchip Technology EVB-PCI11010C-EDS2 Evaluation Board

Microchip Technology EVB-PCI11010C-EDS2 Evaluation Board is a development platform for the PCI11010C PCIe peripheral. The PCI11010C combines PCIe switching, an integrated Ethernet MAC, Precision Time Measurement, and programmable I/O for higher-bandwidth embedded subsystems. The device provides one upstream PCIe port and one downstream PCIe port with support for cabled and optical links.

The PCI11010C supports RMII, RGMII, and SGMII+ Ethernet interfaces along with GPIO, SPI, and SMBus functionality. A programmable pin multiplexer allows designers to map supported I/O functions to available package pins. Driver support includes Windows OneCore, Linux®, QNX, VxWorks, and UEFI environments.

Features

  • Evaluation platform associated with the PCI11010C PCIe peripheral
  • PCIe switching with integrated Ethernet MAC functionality
  • PCIe Precision Time Measurement for timing coherence
  • Multifunction GPIO support
  • Support for cabled and optical PCIe links using SRNS and SRIS
  • Programmable pin multiplexer for flexible I/O mapping
  • SPI and SMBus connectivity
  • Broad operating system and driver support

Specifications

  • PCI11010C PCIe peripheral
  • PCIe interfaces
    • 2-lane upstream port operating at 2x8GT/s
    • Single-lane downstream port operating at 1x8GT/s
    • PCIe 3.1 Low Power Sub States
    • PCIe Precision Time Measurement
    • PCIe SRNS and SRIS support
  • Ethernet
    • IEEE 802.3-compliant Ethernet MAC
    • 2.5Gbps Ethernet MAC
    • RGMII support for 10Mbps, 100Mbps, and 1000Mbps operation
    • RMII support for 100Mbps operation
    • SGMII+ support for 2.5Gbps operation
  • Programmable interfaces
    • Multifunction GPIOs
    • SPI peripheral interface
    • SMBus target interface
    • SMBus controller interface
  • Driver support
    • Windows OneCore with WHQL certification
    • Linux driver in the mainline kernel
    • QNX support package
    • VxWorks support package
    • UEFI driver support
Publicerad: 2026-10-02 | Uppdaterad: 2026-10-09