Microchip Technology DSC81x Oscillators
Microchip Technology DSC81x Oscillators are high-performance field-programmable devices offering excellent jitter and stability over a wide range of supply voltages and temperatures. Using the TimeFlash Oscillator Programming Kit, developers can program the oscillator frequency in the field for immediate testing or use in advance prototype development or production.The Microchip Technology DSC81x Oscillators are available in small, industry-standard 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, and 7.0mm x 5.0mm footprints. These devices can be used as "drop-in" replacements for standard CMOS and HCSL quartz oscillators.
Features
- Low RMS phase jitter
- High stability
- Wide temperature range
- High supply noise rejection
- Wide frequency range
- Excellent shock and vibration immunity
- Low current consumption
- Wide voltage supply range
- Standby and Output Enable functions
- Lead-free and RoHS compliant
- Small industry-standard footprints
- 2.5mm x 2.0mm
- 3.2mm x 2.5mm
- 5.0mm x 3.2mm
- 7.0mm x 5.0mm
Applications
- Storage area networks
- Passive optical networks
- Ethernet
- HD/SD/SDI video and surveillance
- PCI express
- DisplayPort
Block Diagram
Publicerad: 2017-11-15
| Uppdaterad: 2022-04-01