Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators

Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1 to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1003 has the same functionality and performance as the DSC1001 but greater output drive (CL <25pf). The DSC1003 incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.

Features

  • 1MHz to 150MHz frequency range
  • Exceptional stability over temperature
    • ±10PPM, ±25PPM, ±50PPM
  • Operating voltage
    • 1.7V to 3.6V
  • Operating temperature range
    • Extended industria:l -40ºC to +105ºC
    • Industrial: -40ºC to +85ºC
    • Extended commercial: -20ºC to +70ºC
    • Commercial: 0ºC to +70ºC
  • Low Operating and Standby Current
    • 6mA operating (40MHz)
    • 15µA standby
  • Ultra Miniature Footprint
    • 2.5mm x 2.0mm x 0.85mm
    • 3.2mm x 2.5mm x 0.85mm
    • 5.0mm x 3.2mm x 0.85mm
    • 7.0mm x 5.0mm x 0.85mm
  • Excellent shock and vibration resistance
  • Lead-free, RoHS and REACH SVHC compliant

Applications

  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • CCD clock for VTR cameras
  • Low profile applications
  • Industrial

Block Diagram

Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators
Publicerad: 2017-03-20 | Uppdaterad: 2022-03-11