Microchip Technology PIC32MX274 XLP Starter Kit (DM320105)

Microchip Technology PIC32MX274 XLP Starter Kit (DM320105) is a 32-bit development platform featuring the high-performance PIC32MX274 MIPS Microcontroller. The PIC32MX274 MCU combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

The PIC32MX274 XLP Starter Kit includes an integrated programmer/debugger and is fully integrated with Microchip’s MPLAB® X IDE. Additionally, the starter kit sports BTLE connectivity, a 9 Axis accelerometer, light sensor, and barometric sensor enabling different IoT data logging applications.

The Starter Kit also features a MikroBus® expansion socket from MicroElektronika and a Microchip X32 header to enable customers seeking accelerated application prototype development. Boards are fully integrated into the PIC32 software framework, MPLAB® Harmony, which provides a flexible and modular interface to application development, a rich set of inter-operable software stacks (BLUETOOTH®, Audio, USB), and easy to use features.

The Microchip Technology PIC32MX274 XLP Starter Kit offers a wide range of expansion capabilities, making it an excellent choice for a rapid prototyping board in Connectivity, IoT, and general-purpose applications.

Features

  • 72MHz extreme low power PIC32MX254F256 MCU
  • FS USB OTG Support
  • Onboard multi-axis accelerometer
  • Onboard BTLE radio
  • Onboard light sensor
  • Onboard barometric sensor
  • Integrated programmer/debugger
  • mikroCLICK header
  • XC32 Header compatible with:
    • PIC32 audio Codec daughter card - AK4642EN (AC320100)
    • PIC32 audio Codec daughter card - AK7755 (AC327755)
    • PIC32 audio DAC daughter board - AK4384 (AC320032-2)
    • BM64 Bluetooth module
Publicerad: 2017-07-06 | Uppdaterad: 2022-03-16