Microchip Technology Curiosity Nano Development Platform
Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.
The Microchip Technology Curiosity Nano Kits feature a variety of 8-bit AVR® and PIC® Microcontrollers (MCUs) and 32-bit Arm® Cortex® Core-based SAM MCUs, allowing developers to easily evaluate different architectures for their design. They also offer full programming and debugging capabilities to support users throughout their development process.
Features
- Pocket-sized boards include an AVR, PIC, or SAM MCU with configurable on-chip peripherals for customizing innovative designs
- On-board debugging capabilities are equivalent to those of the MPLAB® PICkit™ 4 In-Circuit Debugger
- The AVR, PIC, and SAM MCU options allow users to easily evaluate different architectures
Videos
AVR Curiosity Nano Kits
Microchip Technology AVR64EA48 Curiosity Nano utvärderingssats (EV66E56A))
En hårdvaruplattform för att utvärdera mikrokontroller AVR ® i EA-familjen.
Microchip Technology AVR64DD32 Curiosity Nano-utvärderingssats (EV72Y42A)
Utformad för att utvärdera AVR® DD-mikrokontroller och stöds av både MPLAB® X IDE och Microchip Studio.
Microchip Technology AVR128DB48 Curiosity Nano Kit (EV35L43A)
Maskinvaruplattform utformad för att utvärdera MCU:er i AVR® DB-familjen.
Microchip Technology AVR16EB32 Curiosity Nano Eval Kit (EV73J36A)
Hardware platform to evaluate the AVR® EB family microcontrollers.
Microchip Technology AVR128DA48 Curiosity Nano Kit (DM164151)
Demonstration and development platform for microcontrollers in the AVR DA family.
Microchip Technology ATtiny3217 Curiosity Nano Kit (EV50J96A)
Designed to evaluate the 8-bit ATtiny3217 MCUs featuring AVR® processor with hardware multiplier.
Microchip Technology ATtiny1607 Curiosity Nano Kit (DM080103)
Tiny development board for the ATtiny1607 MCU, with full program and debug capabilities.
Microchip Technology ATmega4809 Curiosity Nano Kit (DM320115)
Compact hardware platform to evaluate the ATmega4809 microcontroller.
Microchip Technology AVR64DU32 Curiosity Nano utvärderingssats
En maskinvaruplattform för utvärdering av AVR® DU-mikrokontroller.
Microchip Technology AVR32SD32 Curiosity Nano utvärderingssats
Facilitates rapid prototyping and development of applications using the AVR32SD32 microcontroller.
PIC Curiosity Nano Kits
Microchip Technology EV01G21A Curiosity Nano Evaluation Kit
A hardware platform to evaluate microcontrollers (MCUs) in the PIC18F Q71 family.
Microchip Technology PIC32CM MC00 Curiosity Nano Kit (EV10N93A)
Compact evaluation platform with an onboard debuger for the PIC32CM MC Microcontrollers.
Microchip Technology PIC18F57Q84 Curiosity Nano Evaluation Kit
Kit provides full programming and debugging capabilities with complete support for designs.
Microchip Technology PIC18F16Q40 Curiosity Nano-sats (EV70C97A)
Kompakt utvecklingsplattform för MCU:erna PIC18-Q40, med full programmerings- och felsökningskapacitet.
Microchip Technology PIC18F16Q41 Curiosity Nano Kit (EV26Q64A)
Compact development platform for the PIC18‑Q41 MCUs, with full program and debug capabilities.
Microchip Technology PIC16F15244 Curiosity Nano Kit (EV09Z19A)
Compact hardware platform designed to demonstrate the abilities of the PIC16F15244 MCUs.
Microchip Technology PIC18F57Q43 Curiosity Nano Kit (DM164150)
A hardware platform to evaluate microcontrollers in the PIC18-Q43 family.
Microchip Technology PIC16F15376 Curiosity Nano Kit (DM164148)
Tiny development platform to evaluate the PIC16F15376 microcontroller.
Microchip Technology PIC18F47K42 Curiosity Nano Kit (DM182028)
Tiny development board with full program and debug capabilities.
Microchip Technology PIC18F47Q10 Curiosity Nano Kit (DM182029)
Tiny development board for the PIC18F47Q10 MCU, with full program and debug capabilities.
Microchip Technology PIC16F18446 Curiosity Nano Kit (DM164144)
Compact development platform for the PIC16F18446 MCU, with full program and debug capabilities
Microchip Technology PIC24FJ64GU205 Curiosity Nano Board (EV10K72A)
A cost-effective hardware platform to evaluate the PIC24FJ ‘GP2/GU2’ family of low power MCUs.
Microchip Technology PIC16F15276 Curiosity Nano Evaluation Kit
Used to evaluate the PIC16F15276 microcontroller.
Microchip Technology EV53Z50A PIC16F18076 Curiosity Nano Evaluation Kit
Features full programming and debugging capabilities for the PIC16F18076.
Microchip Technology PIC18F56Q24 Curiosity Nano Evaluation Kit
Includes a PIC18F56Q24 curiosity nano evaluation board and two 100mil, 1x 28 pin header strips.
Microchip Technology PIC18F56Q35 Curiosity Nano Utvärderingssats
Compact-sized prototyping with on-board debugging and fast CLB access for the PIC18F56Q35 MCU.
SAM Curiosity Nano Kit
Microchip Technology SAM D21 Curiosity Nano-sats (DM320119)
Kompakt demonstrationsplattform som används för att utvärdera mikrokontrollern SAMD21G17D.
Expansion Base Adapters
The Curiosity Nano Base for Click Boards™ and Curiosity Nano Touch Adapter allows users to further expand their designs.
The Curiosity Nano Base for Click Boards (AC164162) features a Curiosity Nano footprint that supports any of the Curiosity Nano Boards. Three mikroBUS™ Click Sockets are provided to connect any of the Mikroe Click Boards. An Xplained Pro Extension Header allows connection to any Xplained Pro development Board.
The Curiosity Nano Touch Adapter (AC80T88A) features a Curiosity Nano footprint for a Curiosity Nano Board, and two Xplained Pro Extension Headers. The Curiosity Nano Touch Adapter is specifically designed to ease the connection between Curiosity Nano Boards and Xplained Pro Touch Extension Boards, such as the QT7 Xplained Pro Extension Kit (ATQT7-XPRO), QT8 Xplained Pro Extension Kit (AC164161), and the T10 Xplained Pro Extension Kit (AC47H23A).
Featured Expansion Base Adapters
Microchip Technology Curiosity Nano Base for Click Boards™ (AC164162)
Designed to ease the connection between Curiosity Nano Kits and Mikroe Click Boards™.
Microchip Technology Curiosity Nano Touch Adapter (AC80T88A)
Platform to ease the connection between Curiosity Nano kits and Explained-Pro touch extension board.
Microchip Technology EV58G97A Curiosity Nano Explorer Board
Explore and test the functionality of microcontroller peripherals with the Curiosity Nano.
Related Products
Mikroe Click Boards™
Add functionality to mikroBUS™ development boards with zero hardware configuration.
Microchip Technology Xplained Pro Evaluation Kits
A platform consisting of MCU boards and extension boards to develop Atmel MCUs.
Microchip Technology EV17P63A Curiosity Nano Evaluation Kit
A cost-effective board that facilitates easy evaluation and adoption of 32-bit dsPIC33A DSCs.
Microchip Technology dsPIC33CK64MC105 Curiosity Nano Evaluation Kit
Hardware platform to evaluate dsPIC33CK64MC105 microcontrollers.
Microchip Technology PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit
Hardware platform that contains a PIC32CM5164JH01048 Microcontroller (MCU).
Microchip Technology PIC16F131xx Microcontrollers
Features a Configurable Logic Block (CLB) peripheral consisting of 32x logic elements.
Microchip Technology AVR32SD20/28/32 AVR® SD 8-bitars mikrokontroller
Incorporates the AVR® CPU with a hardware multiplier running at clock speeds up to 20MHz.
Microchip Technology Utvärderingssats för AVR32LA32 Curiosity Nano
Curiosity Nano board for evaluating AVR32LA32 microcontroller applications.
- Microchip Technology