Microchip Technology ADM00822 HELDO Evaluation Board
Microchip Technology ADM00822 HELDO Evaluation Board is designed to evaluate the MIC38300 step-down converter. This MIC38300 converter features a 3A peak and 2.2A continuous output current. The MIC38300 converter is the first device in a generation of High-Efficiency Low Dropout (HELDO) regulators. This converter provides the benefits of an LDO concerning ease of use, fast transient performance, high Power Supply Rejection Ratio (PSRR), and low noise. The MIC38300 converter operates with 3V to 5.5V input voltages and offers adjustable output voltages down to 1V.Features
- Evaluates MIC38300 voltage regulator
- 2.2A continuous operating current
- 3V to 5.5V input voltage range
- Adjustable output down to 1V
Additional Resources
Publicerad: 2018-10-09
| Uppdaterad: 2022-11-28