Microchip Technology 8-Mbit SST26VF080A NOR Flash
Microchip Technology 8-Mbit SST26VF080A NOR Flash memories are Serial Quad I/O™ (SQI™) family of flash memory devices that feature a six-wire and 4-bit I/O interface. This six-wire, 4-bit I/O interface allows low-power and high-performance operation in a low pin count package. These NOR flash memory improve performance and reliability while lowering power consumption. The 8-Mbit SST26VF080A flash also supports full command-set compatibility with traditional Serial Peripheral Interface (SPI) protocol. These devices write (program or erase) at 2.3V to 3.6V single supply voltage range. The Microchip Technology SST26VF080A NOR flash offers a software write protection scheme that allows group protection of selected blocks in the memory array. These NOR Flash memories are AEC-Q100 qualified and RoHS compliant.Features
- Single voltage read and write operations
- 2.7V to 3.6V or 2.3V to 3.6V voltage ranges
- Serial interface architecture
- Nibble-wide multiplexed I/O’s with SPI-like serial command structure
- Mode 0 and mode 3
- x1/x2/x4 Serial Peripheral Interface (SPI) protocol
- Nibble-wide multiplexed I/O’s with SPI-like serial command structure
- High-speed clock frequency
- 2.7V to 3.6V 104MHz maximum (industrial)
- 2.3V to 3.6V 80MHz maximum (industrial and extended)
- Burst modes
- Continuous linear burst
- 8/16/32/64-byte linear burst with wrap-around
- Superior reliability
- 100,000 cycles (minimum) endurance
- Greater than 100 years data retention
- Low-power consumption
- 15mA (typical at 104MHz) active read current
- 15µA (typical) standby current
- Fast erase time
- Sector/block erase
- 20ms (typical) and 25ms (maximum)
- Chip erase
- 40ms (typical) and 50ms (maximum)
- Sector/block erase
- Page-program
- 256-bytes per page in x1 or x4 mode
- End-of-write detection
- Software polling the BUSY bit in STATUS register
- Flexible erase capability
- Uniform 4-Kbyte sectors
- Uniform 32-Kbyte overlay blocks
- Uniform 64-Kbyte overlay blocks
- Write-suspend
- Suspend program or erase operation to access another block/sector
- Software Reset (RST) mode
- Software write protection
- Write protection through block protection bits in STATUS register
- Security ID
- One-Time-Programmable (OTP) 2-Kbyte secure ID
- 128-bit unique and factory preprogrammed identifier
- User-programmable area
- One-Time-Programmable (OTP) 2-Kbyte secure ID
- Temperature range
- -40°C to +85°C industrial range
- -40°C to +125°C extended range
- Automotive AEC-Q100 qualified
- Packages available
- 8-contact WDFN (6mm x 5mm)
- 8-lead SOIC (3.90mm)
- RoHS compliant
Block Diagram
Mechanical Drawing (mm)
Publicerad: 2020-05-31
| Uppdaterad: 2024-07-25