Melexis MLX92235 Magnetic Sensor ICs

Melexis MLX92235 Magnetic Sensor ICs are tiny automotive tiny devices made for micropower open-close detection. These sensor ICs utilize Hall-effect technology with excellent tolerances for reliable and predictable output update rates. The MLX92235 sensor ICs serve as a general replacement for reed switches and offer enhanced solid-state reliability. These sensor ICs consist of an integrated logic for automatic sleep/awake sequencing and enable 1µA average current consumption without any action from the user. The MLX92235 sensor ICs operate from a 1.6V to 3.3V voltage range. Typical applications include brake light/wake-up switches, e-latch/e-door handles, sunvisor/vanity mirrors, button/HMI /levers, and seat positioning/folding.

Features

  • Minimum/maximum IDD tolerances for a stable and predictable power budget
  • Push-pull or open-drain output type
  • No external components required
  • Chopper stabilized very sensitive Hall sensor
  • Selectable magnetic thresholds and temperature coefficient
  • Various magnetic functions:
    • Unipolar and omnipolar switch 
  • Under-voltage reset protection
  • TSOT-3L (SE) (2.8mm x 2.9mm) package
  • RoHS compliant

Specifications

  • µPower operation:
    • 0.9µA at 1.8V/11Hz
    • 1.2μA at 3.3V/11Hz
    • 1.2µA at 1.8V/22Hz
    • 1.6µA at 3.3V/22Hz
  • 0.65µA typical sleep current at 1.8V
  • 1.6V to 3.6V operating voltage range
  • 0.6ms to 800ms selectable sleep time range
  • -40°C to 105°C ambient temperature range

Applications

  • Brake light/wake-up switches
  • E-latch/e-door handles
  • Sunvisor/vanity mirrors
  • Button/HMI/levers
  • Seat positioning/folding
  • Proximity sensor, reed switch replacement, and open/close detection

Typical Application Circuit Diagrams

Application Circuit Diagram - Melexis MLX92235 Magnetic Sensor ICs

Mechanical Diagram

Mechanical Drawing - Melexis MLX92235 Magnetic Sensor ICs
Publicerad: 2024-11-25 | Uppdaterad: 2025-04-30