Melexis MLX90825 Relative Pressure Sensors
Melexis MLX90825 Relative Pressure Sensors is a sophisticated relative pressure sensor IC to take measuring capabilities to the next level. The Melexis MLX90825 has many features, including a factory-calibrated design and a SENT output. The device is accurate and reliable, with the ability to measure pressure spans ranging from 0.1 to 1.5 bars.Features
- PCB-less relative pressure sensor
- Up to 0.5% full-scale accuracy over extended mission profiles
- Operating temperature from -40°C to 160°C
- Robustness
- Over (+40V) and reverse (-40V) voltage capabilities
- Excellent module-level EMC performance
- Harsh media resistance against halogens, acids
- Digital SENT output
- Pre-calibrated NTC thermistor input
- All-in-one, MEMS, interface, and passive components
- Certification
- AEC-Q100 (automotive) and AEC-Q103-002 (pressure sensor MEMS)
- ASIL compliant developed as an ASIL B SEooC (ISO 26262)
- Factory-calibrated or fully programmable through the connector with PTC-04 for customized calibration curves
- Configurable diagnostic features
- Package RoHS-compliant SMP-7 (XP)
- Easy to integrate, ridges to enable glued pressure seals
Applications
- Automotive applications with relative pressure span from 0.1 bar to 1.5 bar
- Fuel vapor pressure sensor
- Crankcase ventilation pressure sensor
- Pressure sensor for filter monitoring
Package diagram
Publicerad: 2023-04-03
| Uppdaterad: 2023-04-06