MediaTek Genio 510 (MT8370) Evaluation Kit
MediaTek Genio 510 (MT8370) Evaluation Kit features a high-performance MT8370 IoT platform integrated with Wi-Fi®/BLUETOOTH® (M.2 module). The platform is ideal for fanless enclosure designs, off-grid power solutions, smart homes, interactive retail, and industrial/commercial applications. The kit provides highly responsive edge processing, advanced multimedia capabilities, plus several multi-tasking OS and diverse connectivity options.Features
- Leading 6nm chip design
- 6-core CPU including
- 2x super cores: Arm® Cortex-A78
- 4x efficiency cores: Arm Cortex-A55
- Up to 8GB of quad-channel memory
- Integrated Mali-G57 GPU to support dual displays and AV1/H.265/H.264 codec
- Embedded powerful multi-core AI processors for Edge AI applications
- Supports 32MP at 30fps camera with internal ISP
- Flexible high speed I/O interface to support WiFi-6 and 5G Sub-6 modules
- I/O support
- 1x PCIe Gen2
- 1x USB3.1
- 2x USB2.0 OTG/Host
- 1x Giga Ethernet MAC
- Supports Android/ Linux Yocto/ Ubuntu OS
Applications
- Smart retail
- Digital signage
- Desktop POS (Point-of-Sale)
- Smart home
- Fitness
- Smart home appliances
- Industrial
- Edge AI
- IoT gateways
- Human-machine interface (HMI)
Specifications
- MediaTek Genio 510 SoC (MT8370)
- MediaTek PMIC (MT6365)
- 4GB LPDDR4X RAM (Micron MT53E1G32D2FW-046 IT:B)
- 1x 64GB eMMC5.1 (WD SDINBDG4-64G-XI2)
- 1x 2.0mm DC jack for 12VDC input
- 1x Micro SD card slot
- 4x pushbuttons (Power, Reset, Download, and Home Key)
- 4x LEDs (Power, Reset, System On, and Charging Status)
- 2x 4-Lane DSI
- 1x eDP
- 1x HDMI 2.0
- 1x 10/100/1000M Ethernet (shared with DPI signal)
- 1x USB device port (Micro USB connector)
- 1x USB host port (Type-C USB connector)
- 1x 3.5mm earphone jack with microphone input
- 1x 3.5mm line out audio jack
- 1x analog microphone
- 2x digital microphone
- 3x UART ports for trace log with USB-to-UART bridge IC (3x Micro USB connectors)
- I2C capacitive touchpad
- 2x 4-data lane CSI
- 2x M.2 slots
- 1x 40-pin 2.54mm pin header (for Raspberry Pi-like I/O interface)
- I2S pin header
Kit Contents
- Genio 510 EVK main board
- D2 camera daughter board using an IMX214 image sensor
- 7" LCD panel
- M.2 WiFi 6 module (installed)
- x IPEX to IPEX cables
- SMA Wi-Fi antenna (installed)
- 12V, 4.16A AC adaptor + power cord
Family Comparison
Block Diagram
Overview
Additional Resources
Publicerad: 2024-01-25
| Uppdaterad: 2025-08-24