TE Connectivity / Measurement Specialties MS5525DSO Pressure Sensors

TE Connectivity's (TE) / Measurement Specialties MS5525DSO Pressure Sensors are a new generation of digital small-outline sensors with SPI and I2C bus interfaces. These sensor modules include a pressure sensor and an ultra-low-power 24-bit sigma-delta analog-to-digital converter (ΔΣ ADC) with internal factory-calibrated coefficients. The MS55525DSO series provides a 24-bit digital pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. These TE sensors can be interfaced with virtually any microcontroller. The communication protocol is simple and does not require programming internal registers in the device. TE MS5525DSO pressure sensors offer dual- or single-port configurations and can measure absolute, gauge, compound, and differential pressure from 1psi to 30psi.

Features

  • Small outline IC package
  • Barbed pressure ports
  • Low-power, high-resolution ADC
  • Digital pressure and temperature outputs

Applications

  • Factory automation
  • Altitude and airspeed measurements
  • Medical instruments
  • Leak detection

Specifications

  • Integrated digital pressure sensor (24-bit delta-sigma ADC)
  • Fast conversion down to 1ms
  • Low power, 1μA (standby <0.15μA)
  • 1.8 to 3.6V supply voltage
  • 1psi to 30psi pressure range
  • I2C and SPI Interface

Block Diagram

Block Diagram - TE Connectivity / Measurement Specialties MS5525DSO Pressure Sensors
Publicerad: 2016-01-20 | Uppdaterad: 2026-06-25