MEAN WELL ENP-360 360W Desktop Power Supplies
MEAN WELL ENP-360 360W Single-Output Desktop Power Supplies are designed for communication-related applications and offer improvements over the ESP family. The ENP-360 series offers a wide input range (90VAC to 264VAC), built-in active power factor correction (PFC), a three-year warranty, and standard 7" width. MEAN WELL ENP-360 360W Single-Output Desktop Power Supplies meet UL/CUL/CB/CE/FCC safety regulations and comply with EISA 2007/DoE, NRCan, and EU ErP standards.Features
- Universal AC input / Full range
- Built-in active PFC function
- Energy efficiency Level VI
- No-load power consumption <0.5W
- Fanless design, cooling by free air convection
- 125% peak load capability
- Short-circuit, overload, overvoltage, and overtemperature protection
- Complies with EISA 2007/DoE, NRCan, and EU ErP
- 3-year warranty
Applications
- Land mobile radio systems
- Surveillance systems
- TV antenna facilities
View Results ( 3 ) Page
| Artikelnummer | Datablad | Beskrivning | Ingångsspänning |
|---|---|---|---|
| ENP-360-24 | ![]() |
Stationära nätadaptrar 359W 27.6V 13A 7in width Level VI | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| ENP-360-12 | ![]() |
Stationära nätadaptrar 359W 13.8V 26A 7in width Level VI | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| ENP-360-48 | ![]() |
Stationära nätadaptrar 359W 55.2V 6.5A 7in width Level VI | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
Publicerad: 2017-05-23
| Uppdaterad: 2022-10-17