MEAN WELL SLD-80 80W Slim & Linear LED Drivers
MEAN WELL SLD-80 80W LED Drivers feature a slim, linear housing design and provide constant voltage/current mode for any 12V/24V LED strip application. The 56V model applies constant power mode, which downsizes the model numbers. This MEAN WELL series offers a wide input range (110VAC to 305VAC), built-in active PFC function, and efficiency of up to 92%. The Class 2/II and SELV design (fire-proof for plastic cases and voltages under 60V) makes SLD-80 safer for all users. Typical applications include panel lighting, strip lighting, signage/displays, and more.Features
- Constant voltage and constant current mode
- 12VDC, 24VDC, or 56VDC voltages
- 1.4A, 3.3A, or 6.6A rated currents
- 80W power output
- 110VAC to 305VAC input range with PFC function
- Compliance with EN61347 regulation
- Class 2/II power unit (except for 12V)
- Slim and linear housing design
- No load power consumption of <0.5W
- 3-year warranty
Applications
- Panel lighting
- Strip lighting
- Decoration lighting
- Troffer lighting
- Signage and displays
- Cove lighting
Videos
Block Diagram
Publicerad: 2019-08-27
| Uppdaterad: 2023-09-01