MEAN WELL Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

Features

  • In compliance with DoE Level VI
  • High levels of isolation protection, suitable to be applied to type BF (patient contact) devices
  • Complies with IEC60601-1 3rd version
  • 2xMOPP and MOOP levels
Publicerad: 2019-09-04 | Uppdaterad: 2025-12-24