MEAN WELL LOP-400/500/600 PCB Medical Power Supplies
MEAN WELL LOP-400/500/600 PCB Medical Power Supplies feature a comprehensive 12V to 54V voltage range within a 5" x 3" compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP-400/500/600 PCB Medical Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including 62368-1, 60601-1, 61558-1, and 60335-1. The power supplies operate within an 80VAC to 264VAC input voltage range and a 47Hz to 63Hz frequency range. The LOP-400/500/600 series are ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power sourcing equipment, home automation, and medical devices.
Features
- 5" x 3" compact size
- 27.5mm low profile (LOP-400)
- 30.5mm low profile (LOP-500)
- 33.5mm to 35mm low profile (LOP-600)
- Suitable for Class I and Class II installations
- Overvoltage category III
- Overload protection
- Overvoltage protection
- Overtemperature protection
- Short-circuit protection
- Built-in 12V/0.5A for external FAN
- Built-in remote sense
- ITE 62368-1 certified
- Medical 60601-1 certified
- Household 60335-1 certified
- Industrial 61558-1/-2-16 certified
Applications
- Industrial automation machinery/control systems
- Security systems
- Mechanical and electrical equipment
- Electronic instruments
- Network equipment
- Telecom devices
- POE power sourcing equipment
- Home automation
- Medical devices
Specifications
- LOP-400
- 12VDC to 54VDC output voltage range
- 11.1A to 50A peak output current range
- 600W peak output rated power
- 120mVp-p to 250mVp-p max ripple and noise range
- 80VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency range
- 94% to 95% typical efficiency
- 4.2A typical AC current at 115VAC
- -40°C to +80°C operating temperature range
- LOP-500
- 12VDC to 54VDC output voltage range
- 13.9A to 62.5A peak output current range
- 750W peak output rated power
- 120mVp-p to 250mVp-p max ripple and noise range
- 80VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency range
- 93.5% to 95% typical efficiency
- 5.2A typical AC current at 115VAC
- -40°C to +80°C operating temperature range
- LOP-600
- 12VDC to 54VDC output voltage range
- 16.7A to 75A peak output current range
- 900W peak output rated power
- 120mVp-p to 250mVp-p max ripple and noise range
- 80VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency range
- 93% to 95% typical efficiency
- 6.4A typical AC current at 115VAC
- -40°C to +80°C operating temperature range
Publicerad: 2024-01-15
| Uppdaterad: 2024-05-03