MEAN WELL HRP Single Output Power Supplies
MEAN WELL HRP Single Output Power Supplies feature built-in active PFC function and universal AC input/full range. These power supplies offer high efficiency and cooling by free air convection. The HRP power supplies feature a built-in remote sense function, constant current limiting circuit, and cooling fan ON-OFF control. These power supplies are capable of withstanding 300VAC surge input for 5 seconds. The HRP power supplies offer short circuit protection, overload protection, and over-temperature protection.Features
- Built-in active PFC function
- Universal AC input / full range
- High efficiency
- Cooling by free air convection
- Built-in remote sense function
- Built-in constant current limiting circuit
- Built-in cooling fan ON-OFF control
- Capable of withstanding 300VAC surge input for 5 seconds
- Short circuit protection
- Overload protection
- Over-temperature protection
- 1U low profile
View Results ( 56 ) Page
| Artikelnummer | Datablad | Utspänning-kanal 1 | Utgångseffekt | Utström-kanal 1 |
|---|---|---|---|---|
| HRP-150-7.5 | ![]() |
7.5 VDC | 150 W | 20 A |
| HRP-300-12 | ![]() |
12 VDC | 324 W | 27 A |
| HRP-300-24 | ![]() |
24 VDC | 336 W | 14 A |
| HRP-300-48 | ![]() |
48 VDC | 336 W | 7 A |
| HRP-200-24 | ![]() |
24 VDC | 201.6 W | 8.4 A |
| HRP-450-24 | ![]() |
24 VDC | 451.2 W | 18.8 A |
| HRP-600-24 | ![]() |
24 VDC | 648 W | 27 A |
| HRP-600-36 | ![]() |
36 VDC | 630 W | 17.5 A |
| HRP-600-48 | ![]() |
48 VDC | 624 W | 13 A |
| HRP-75-24 | ![]() |
24 VDC | 77 W | 3.2 A |
Publicerad: 2024-05-10
| Uppdaterad: 2024-05-22