MEAN WELL HDR-150 DIN-Rail Power Supplies
MEAN WELL HDR-150 DIN-Rail Power Supplies are cost-effective, ultra-slim, step-shaped 150W units that adapt to installation on TS-35/7.5 or TS-35/15 mounting rails. The power supply body is designed with a 105mm width to save space inside cabinets, while the plastic housing effectively prevents users from electric hazards. The HDR-150 series features a full range of AC inputs from 85VAC to 264VAC (277VAC operational) and conforms to EN 610000-3-2 requirements. With a working efficiency of up to 90.5%, MEAN WELL HDR-150 DIN-Rail Power Supplies operate at an ambient temperature between -30°C and +70°C under air convection. The models are equipped with a constant current mode for overload protection, making them ideal for inductive and capacitive applications.Features
- Ultra-slim design with 105mm (6SU) width
- 85VAC to 264VAC universal input (277VAC operational)
- <0.3W no-load power consumption
- Isolation class II
- DC output voltage adjustable
- Cooling by free air convection
- DIN-rail mountable on TS-35/7.5 or 15 rails
- Overvoltage category III
- LED indicator for power-on
- Short-circuit, overload, and overvoltage protection
- 3-year warranty
Applications
- Household control system
- Building automation
- Industrial control system
- Factory automation
- Electromechanical apparatus
Block Diagram
Additional Resources
Publicerad: 2018-11-20
| Uppdaterad: 2023-01-20