MEAN WELL OWA LED Power Supplies
MEAN WELL OWA LED Power Supplies are available in a range of power options, including 60W, 90W, 120W, and 200W. These power supplies have a 90VAC to 264VAC input voltage range and <0.15W no-load power consumption. The modules feature an IP67 design for the power supply body and a Class II design, without functional ground (FG). MEAN WELL OWA LED Power Supplies meet level VI energy efficiency requirements and are ideal for use in a variety of LED lighting applications.Features
- Available in 60W, 90W, 120W and 200W power ratings
- IP67 design for power supply body
- Class II design, without functional ground (FG)
- 90VAC to 264VAC input voltage range
- <0.15W no-load power consumption
- Energy efficiency level VI
Publicerad: 2018-11-22
| Uppdaterad: 2024-07-18