Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors
Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.Features
- 200W peak power dissipation
- 30A peak forward surge current
- 5V to 170V stand-off voltage range
- -65°C to +175°C operating junction temperature range
- Unidirectional and bidirectional types available
- Surface mount
- Low clamping voltage
- Small, high thermal efficiency
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
View Results ( 30 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| SMF36A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 200W Transient Voltage Suppressor |
| SMF12A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 12V, 200W TVS, |
| SMF10A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 200W Transient Voltage Suppressor |
| SMF90A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 200W Transient Voltage Suppressor |
| SMF26A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 42.1V 200W 4.8A |
| SMF13A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 21.5V 200W 9.3A |
| SMF14A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 200W Transient Voltage Suppressor |
| SMF15A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 200W Transient Voltage Suppressor |
| SMF160A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 259V 200W 0.7A |
| SMF16A-TP | ![]() |
ESD-skyddsdioder/TVS-dioder 200W Transient Vltg Suppressor |
Publicerad: 2011-07-21
| Uppdaterad: 2022-03-11