Micro Commercial Components (MCC) MCACD60N06YHE3 Dual N-Channel MOSFET

Micro Commercial Components (MCC) MCACD60N06YHE3 Dual N-Channel MOSFET is an auto-grade 60V MOSFET that delivers unmatched performance and reliability for a range of demanding applications. This MOSFET ensures optimal system performance, minimal power loss, and maximum efficiency, even in harsh and high-temperature conditions with 6.5mΩ RDS(on). The MCACD60N06YHE3 features Split Gate Trench MOSFET technology. This MOSFET comes in a 5mm x 6mm PDFN5060 package that provides high power density and optimal thermal dissipation while enabling designs where space is a constraint. The MCACD60N06YHE3 is ideally used in automotive, industrial, and consumer applications.

Features

  • 60V dual N-channel MOSFET
  • Outstanding performance and reliability
  • Suitable for load switches, DC-DC converters, and synchronous rectifiers
  • Compact design for space-saving installation
  • 6.5mΩ low RDS(on) for minimal power loss
  • 240A (IDM) pulsed drain current
  • 50W (PD) total power dissipation
  • Automotive-grade AEC-Q101-qualified
  • Operating junction temperature of 175°C for reliable operation in challenging environments
  • 5mm x 6mm PDFN5060 package for high power density and optimal thermal dissipation

Applications

  • Automotive:
    • Load switches
    • DC-DC converters
    • Synchronous rectifiers
  • Consumers:
    • Power supplies
    • Motor controls
    • Robotics
    • Cordless tools
  • Industrial:
    • Power management systems
    • Motor controls
    • Power supplies
    • Robotics
    • Automation equipment
Micro Commercial Components (MCC) MCACD60N06YHE3 Dual N-Channel MOSFET
Publicerad: 2024-02-23 | Uppdaterad: 2024-03-06