Micro Commercial Components (MCC) GBJAxx Glass Low Profile Bridge Rectifiers
Micro Commercial Components GBJAxx Low Profile Bridge Rectifiers are available with average forward current ratings from 10A to 20A with peak reverse voltages from 50V to 1000V. Each of these bridge rectifiers offer a low forward voltage drop, high current capability and are ideal for printed circuit boards. The epoxy meets UL94 V-0 flammability rating, the terminals have a lead-free finish, and the components are all RoHS compliant. All devices are UL Recognized (File# E165989).Features
- Lead-free finish, RoHS compliant
- Low forward voltage drop, high current capability
- Epoxy meets UL94 V-0 flammability rating
- Ideal for printed circuit boards
- Moisture Sensitivity Level 1
Specifications
- 5in-lbs maximum mounting torque
- -55°C to +150°C operating/storage temperature ranges
- UL Recognized (File # E165989)
View Results ( 42 ) Page
| Artikelnummer | Datablad | If - Framström | Ir - Motström | Vf - Framspänning | Vr - Backspänning | Max pulseffektförlust | Max stötström |
|---|---|---|---|---|---|---|---|
| GBJA1508-BP | ![]() |
15 A | 5 uA | 1.05 V | 560 V | 800 V | 220 A |
| GBJA1001-BP | ![]() |
10 A | 10 uA | 1.1 V | 70 V | 100 V | 150 A |
| GBJA15005-BP | ![]() |
15 A | 5 uA | 1.05 V | 35 V | 50 V | 220 A |
| GBJA1502-BP | ![]() |
15 A | 5 uA | 1.05 V | 140 V | 200 V | 220 A |
| GBJA1006-BP | ![]() |
10 A | 10 uA | 1.1 V | 420 V | 600 V | 150 A |
| GBJA1008-BP | ![]() |
10 A | 10 uA | 1.1 V | 560 V | 800 V | 150 A |
| GBJA1010-BP | ![]() |
10 A | 10 uA | 1.1 V | 1 kV | 1 kV | 150 A |
| GBJA1506-BP | ![]() |
15 A | 5 uA | 1.05 V | 560 V | 800 V | 220 A |
| GBJA1510-BP | ![]() |
15 A | 10 uA | 1.05 V | 1 kV | 1 kV | 220 A |
| GBJA2006-BP | ![]() |
20 A | 5 uA | 1.1 V | 420 V | 600 V | 240 A |
Publicerad: 2014-04-07
| Uppdaterad: 2024-05-31