Maxtena MEA-2500-LP-SM-LoRo Cellular/LTE/MIMO/LoRa Antenna
Maxtena MEA-2500-LP-SM-LoRa Cellular / LTE / MIMO / LoRa Antenna offers a wide frequency range of 698MHz to 2700MHz and features Cellular/LTE reception. This antenna has an anti-rotation mechanism for stability, a low profile, screw mounting, and is ground plane independent. Advanced technology in this antenna ensures constant reception and transmission, and the MEA-2500-LP-SM-LoRa is IP67/69 rated for safety. Maxtena MEA-2500-LP-SM-LoRa Cellular / LTE / MIMo / LoRa Antenna is suitable for high data throughput and streaming, videos, industrial, and IoT applications.Features
- Easy screw-mount mounting
- Low profile
- Anti-rotation mechanism
- Ground plane independent
- Covers 2G, 3G, and 4G standards
Applications
- Fleet management
- Commercial transport
- HD video monitoring
- Buses
- Trains
- Smart cities
Specifications
- 698MHz to 2700MHz frequency range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 25W maximum input power rating
- SMA-male standard connector type
- 300cm standard cable length
- D302 standard cable type
- 80mm x 74mm x 25.6mm dimensions
- -40°C to +85°C operating temperature range
Publicerad: 2023-02-06
| Uppdaterad: 2023-02-20