Maxtena MEA-LW2-SM Screw Mount Antenna

Maxtena MEA-LW2-SM Screw Mount Antenna is a 2-in-1 low-profile solution that covers all cellular/LTE and 2.4/5GHz ISM standard frequencies. The low-profile design and high performance of this antenna make it ideal for challenging installations. The MEA-LW2-SM features two cables with SMA male standard connectors, and 3m standard cable length. It is fully customizable with additional connector types, cable lengths, and cable types available. Maxtena MEA-LW2-SM Screw Mount Antenna is ideal for navigation and telematics systems, automotive connectivity, fleet management, and LTE applications.

Features

  • 2-in-1 solution
    • Cellular/LTE
    • 2.4/5GHz ISM
  • Wideband
  • Ground plane independent
  • Rugged housing
  • Screw-mount design
  • Low profile
  • Anti-rotation mounting
  • Customized cable and connector
  • Cable 1
    • Cellular/LTE (698MHz to 2700MHz)
  • Cable 2
    • 2.5/5GHz ISM (2410MHz to 5925MHz)

Applications

  • LTE
  • Navigation and telematics systems
  • IoT
  • Automotive connectivity
  • Multimedia
  • Fleet management
  • HD videos and audio streaming

Specifications

  • IP67 and IP69 ingress protection
  • SMA male connector
  • 200cm cable length
  • 80mm x 74mm x 43mm dimensions
  • -40°C to +85°C operating temperature range
  • RoHS compliant
Publicerad: 2021-07-19 | Uppdaterad: 2022-03-11