Maxtena MEA-LGI-SM Screw Mount Antenna

Maxtena MEA-LGI-SM Screw Mount Antenna covers cellular/LTE, 2.4/5GHz ISM, and GPS/GLONASS/QZSS/Galileo standard frequencies. The MEA-LGI-SM is a 3-in-1 low-profile antenna solution with a screw-mount design for easy installation and maximum durability of IP67-rated housing. This antenna has three cables with an SMA male standard connector, 2m standard cable length, and is completely customizable by providing additional connector types, cable lengths, and cable types. Maxtena MEA-LGI-SM Screw Mount Antenna is ideal for telematics systems, remote surveillance, asset tracking, and IoT system applications.

Features

  • 3-in-1 solution
    • Cellular/LTE
    • 2.4/5GHz ISM
    • GNSS
  • Ultra-wideband
  • High performance
  • Screw-mount design
  • Optimized for Iridium networks
  • Anti-rotation mounting
  • Ground plane independent
  • Customizable cable and connector

Applications

  • IoT
  • Telematic
  • Navigation
  • Satellite communications
  • LTE

Specifications

  • IP67 certified
  • IP69 certified 
  • 80mm x 74mm x 25.6mm dimensions
  • -40°C to +85°C operating temperature range
  • 200cm cable length
  • RoHS compliant
Publicerad: 2021-07-19 | Uppdaterad: 2022-03-11