Maxtena MEA-4-GGC GPS/GLONASS & 2G/3G Antenna

Maxtena MEA-4-GGC GPS / GLONASS and 2G / 3G Antenna offers a high-performance cellular solution in a compact, secure housing. It covers GPS / GLONASS (1575MHz to 1610MHz) and 2G and 3G cellular (824MHz to 894MHz) and (1850MHz to 1990MHz). Other features include high LNA gain, low noise figure, and ultra-low power consumption. This low-profile antenna comes with a 1m RG174 cable and SMA connectors for both GPS / GLONASS and cellular cables. It is magnetic mount with rugged ABC plastic housing, making it ideal for demanding environments. Maxtena MEA-4-GGC GPS / GLONASS and 2G / 3G Antenna is suitable for use in telematics, monitoring, and fleet management applications.

Features

  • Covers the following bands: GSM / GPRS / CDMA / PCS / DCS / WCDMA / UMTS / HSPA / GPS / GLONASS
  • Low profile for easy installation
  • High LNA gain
  • Low noise figure
  • Ultra-low power consumption
  • Rated IP65 (water resistant)
  • Foam adhesive or magnet
  • RoHS compliant

Applications

  • Fleet management
  • Monitoring
  • Telematics
Publicerad: 2021-01-29 | Uppdaterad: 2022-03-11