Maxtena MEA-2700-LTE Low-Profile LTE Antenna
Maxtena MEA-2700-LTE Low-Profile LTE Antenna covers all cellular/LTE frequencies: 698MHz to 960MHz / 1710MHz to 2170MHz / 2500MHz to 2700MHz with a nominal gain of 3dBi. This ultra-rugged broadband 4G LTE antenna features a N-type connector and can be used for mobile and fixed base applications. It is designed to provide industry-leading wide-band performance and optimal coverage of LTE frequencies, with minimum loss and no tuning required. Maxtena MEA-2700-LTE Low-Profile LTE Antenna is rated IP66 and withstands heavy-duty applications. The compact housing measures 22mm x 66mm and consists of black ABS UV-resistant plastic with a durable metal base. Applications include M2M, Internet of Things (IoT), telematics, asset tracking, fleet tracking, and automotive.Features
- Low profile design for easy installation
- Withstands heavy-duty applications
- Can be used for mobile and fixed base applications
- Compact housing is ideal for indoor or outdoor use
- Small size measures 22mm x 66mm
- Covers all cellular/LTE frequencies: 698MHz to 960MHz / 1710MHz to 2170MHz / 2500MHz to 2700MHz
- ROHS compliant
- Rated IP66
Applications
- M2M
- IoT
- Telematics
- Asset tracking
- Fleet tracking
- Automotive
Publicerad: 2021-01-29
| Uppdaterad: 2022-03-11