Analog Devices / Maxim Integrated MAXREFDES9 Oceanside Reference Design

Analog Devices Inc. MAXREFDES9 Oceanside Reference Design is a subsystem reference design, that uses a step-up controller (MAX668), a 36V H-bridge transformer driver (MAX13256), and a pair of low dropout (LDO) linear regulators (MAX1659 x2) to create a ±15V (±12V) output isolated power supply from a wide range of input voltages. This general-purpose power solution can be used in many different types of isolated power applications but is mainly targeted for industrial sensors, industrial automation, process control, and medical applications.

Features

  • Isolated power
  • 12V (15V) outputs
  • Small printed circuit board (PCB) area
  • Pmod™-compatible form factor

Applications

  • Industrial sensors
  • Process control
  • Industrial automation
  • Medical

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES9 Oceanside Reference Design
Publicerad: 2014-03-04 | Uppdaterad: 2023-04-13