Analog Devices / Maxim Integrated MAX25203EVKIT Evaluation Kit

Analog Devices MAX25203EVKIT Evaluation Kit is a demonstration platform for the MAX25203 Dual-Phase Synchronous Boost Controller. The MAX25203 enables automotive infotainment systems to stay in regulation during cold-crank or start-stop operation all the way down to a battery input of 1.8V. The MAX25203 can also be used to generate voltage for display backlights and Class D audio amplifiers. This device can start with an input voltage supply from 4.5V to 42.0V and can operate down to 1.8V after start-up, and has a low 5µA shutdown supply current.

Analog Devices MAX25203EVKIT Evaluation Kit includes a pre-installed MAX25203 in a 32-pin TQFN-EP package and can connect to a Windows-based PC via USB. A Graphic User Interface (GUI) can then be used to evaluate the features and functions of the target device. 

Features

  • Provides a convenient platform for evaluating the MAX25203
  • Versatile, easy-to-use GUI interface
  • Plug-and-play architecture for rapid system prototyping
  • Proven PCB layout
  • Fully assembled and tested
Publicerad: 2021-09-07 | Uppdaterad: 2023-04-18