Analog Devices / Maxim Integrated MAXQ1061 DeepCover® Cryptographic Controller
Analog Devices MAXQ1061 DeepCover® Cryptographic Controller is an embedded security solution that supports highly secure key storage. The MAXQ1061 cloaks sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible.The cryptographic controller implements full security for embedded, connected products without requiring firmware development. The Analog Devices MAXQ1061 coprocessor can be designed-in or added to an existing design to guarantee the device's confidentiality, authenticity, and integrity. The controller is ideal for connected embedded devices, industrial networking, PLC, and network appliances.
Features
- Advanced Cryptographic Tool Box Seamlessly Supports Highly Secure Key Storage
- Certificates Chain Management
- Secure 32KB File System Based on Nonvolatile EEPROM (500K Cycles) for Extensive Key and Certificate Storage
- Symmetric-key: AES-128/-256 (ECB, CBC, CCM)
- Asymmetric-key: ECC NIST P-256, -521, -384
- Secure Hash: SHA-256, -384, -512
- MAC Digest: CBC-MAC, HMAC-SHA256, HMAC-SHA384, HMAC-SHA512
- Signature Schemes: ECDSA (FIPS 186-4)
- Key Exchange: EC Diffie-Hellman (TLS)
- 128-Bit AES Stream Encryption Engine Over SPI (Up to 20Mb/s) Supporting AES-GCM and AES-ECB Modes
- On-Chip Key Generation: ECC, AES
- Random Number Generation: True RNG
- No Firmware Development Required Significantly Reduces Time to Market
- High-Level Functions Simplify SSL/TLS/DTLS Implementations
- TLS/DTLS Key Negotiation (PSK, ECDH, ECDHE) ECDSA Based TLS/DTLS Authentication, Digital Signature Generation and Verification
- SSL/TLS/DTLS Packet Encryption (AES)
- MAC Algorithm (HMAC-SHA256)
- Extensive Host/System Services Increase Flexibility and Reduce System Cost
- Watchdog Timer
- Power-On Reset/Brownout Reset
- Secure Boot Function
- Tamper Detection
- Life Cycle Management and Key Loading Protocol
- Flexible File System With User-Programmable Access Conditions for Each Object Software Reset
- Software Reset, Shutdown, and Wake-Up Functions
- Multiple Communication Interface Options for Simpler Connection to a Host Processor
- I2C Slave Controller
- SPI Slave Controller with a Dedicated DMA Channel and 128-Bit AES Stream Encryption Engine Supporting AES-GCM and AES-ECB Modes
Applications
- Internet of Things (IoT)
- Portable Medical Devices
- Building and Home Automation
- Smart Metering
- Certificate Distribution and Management
- Secure Access Control
- Electronic Signature Generation
- Cybersecurity for Critical Infrastructures
Videos
Publicerad: 2017-06-28
| Uppdaterad: 2023-04-17