Analog Devices / Maxim Integrated MAX22213 Evaluation Kit
Analog Devices / Maxim Integrated MAX22213 Evaluation Kit offers a proven design to evaluate the 36V, 3.8A quad half H-bridge MAX22213 motor drivers. The MAX22213 can drive four solenoids, two brushed DC motors, one single stepper motor, or a combination of different loads. The MAX22213 driver integrates low-impedance FETs in a quad H-bridge configuration with a typical RON (high-side plus low-side) of 0.25Ω. The EV kit features headers, test points, and terminal blocks to provide an interface to the MAX22213 motor drivers. This EV kit provides a fully assembled, tested, and proven PCB layout. Typical applications include stepper motor drivers, brushed DC motor drivers, solenoid drivers, and latched valves.Features
- Easy evaluation of the MAX22213 half H-bridge motor drivers
- On-board +3.3V regulator to drive the MAX22213 logic inputs
- Fully assembled and tested
- Proven PCB layout
- Test points and headers to interface with the MAX22213 logic inputs and current-sense outputs
Applications
- Stepper-motor driver
- Brushed DC motor driver
- Solenoid driver
- Latched valves
Closer Look
Publicerad: 2024-07-05
| Uppdaterad: 2024-08-05