Analog Devices / Maxim Integrated MAXM17572 5V Output Evaluation Kit

Analog Devices Inc. MAXM17572 5V Output Evaluation Kit evaluates the MAXM17572 high-voltage, high-efficiency, synchronous step-down DC-DC power module. The kit is programmed for 5V output and delivers load currents up to 1A. The programmed switching frequency is 900kHz for optimum efficiency and component size. The EV kit features adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.

Features

  • Wide 7.0V to 60V input range
  • Programmed 5V output, up to 1A output current
  • High 89.4% efficiency (VIN = 24V, VOUT = 5V at 0.7A)
  • 900kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Programmed 1ms soft-start time
  • PWM mode of operation
  • Open-drain RESET output
  • External frequency synchronization
  • Overcurrent and over-temperature protection
  • Low-profile, surface-mount components
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR32 (EN55032) Class B conducted and radiated emissions

Required Equipment

  • 1x 0VDC to 60VDC, 2A power supply
  • Resistive load with 1.0A sink capacity
  • 4x digital multimeters (DMMs)
Publicerad: 2023-06-22 | Uppdaterad: 2023-07-07