Analog Devices / Maxim Integrated MAX22210 Stepper Motor Driver

Analog Devices Inc. MAX22210 Stepper Motor Driver integrates two 36V, 3.8AMAX H-bridges. The H-bridge FETs have a very low impedance, resulting in high driving efficiency and minimal heat generated. The typical total RON (high side + low side) is 0.25Ω. The MAX22210 integrates an accurate, current drive regulation circuit and a 128-micro step built-in indexer controlled by a STEP/DIR interface. The high micro-stepping resolution and advanced control technique ensure smooth and quiet operation.

The current flowing into the two low-side FETs is sensed by a nondissipative integrated current sensing (ICS), and it is then compared with the desired step threshold current. When the bridge current exceeds the setpoint (ITRIP), the device enforces decay for a fixed OFF time (TOFF). Three decay modes are supported: slow, mixed, and adaptive. The nondissipative integrated current sensing eliminates the bulky external power resistors usually required for this function, resulting in dramatic space and power saving compared with mainstream applications based on external sense resistors.

The internally sensed phase currents are mirrored on two pins (ISENA, ISENB) to allow the external controller to monitor the currents and use this information for diagnostic purposes. The maximum output current per H-bridge is IMAX = 3.8AMAX, which is limited by overcurrent protection (OCP). The maximum RMS current per H-bridge is IRMS = 2ARMS at room temperature, assuming a 4-layer PCB. Since thermal considerations limit this current, the actual maximum RMS current depends on the thermal characteristics of the application, such as PCB ground planes, heatsinks, ventilation, etc.

The Analog Devices Inc. MAX22210 features overcurrent protection, thermal shutdown (TSD), and undervoltage lockout (UVLO). An open-drain, active-low FAULT pin is activated whenever a fault condition is detected. During thermal shutdown and UVLO events, the driver is disabled until normal operations are restored. The MAX22210 is available in small, 5mm x 5mm TQFN32 and 4.4mm x 9.7mm TSSOP28 packages.

Features

  • Two H-bridges with 36V rating
    • Total RDS(ON) (HS + LS): 250mΩ at TA = +25°C (typ.)
  • Current ratings per H-bridge (TA = +25°C, typ)
    • IMAX = 3.8AMAX (impulsive current for driving small capacitive loads)
    • IFS = 3AMAX (full-scale current setting for internal current-drive regulation)
    • IRMS = 2ARMS
  • Integrated current control
    • Full-scale current configurable with external resistance
    • One logic input (HFS) to improve current-control accuracy for low current values
    • Internal Current Sensing (ICS) eliminates external bulky resistors and improves efficiency
    • Built-in control with 128 micro-step indexer
      • STEP/DIR interface
      • Integrated DAC and lookup table for micro-stepping
    • Multiple decay modes (slow, mixed, adaptive)
    • Configurable PWM OFF time with external resistance
  • Current-sense output (current monitor) (ISENA, ISENB)
  • Fault indicator pin (FAULT)
  • Protections
    • Overcurrent protection (OCP) for each power FET
    • UVLO
    • Thermal Shutdown (TSD) TJ = +165°C
  • Available in 5mm x 5mm TQFN32 and 4.4mm x 9.7mm TSSOP28 packages

Applications

  • Stepper motor drivers

Simplified Block Diagram

Analog Devices / Maxim Integrated MAX22210 Stepper Motor Driver
Publicerad: 2023-10-10 | Uppdaterad: 2024-10-15