Matrix Orbital MOP-TFT G Series Displays
Matrix Orbital MOP-TFT G Series Displays are capacitive touchscreens with a diagonal display. These TFT displays offer high pixel (HxV) resolution with a 24-bit RGB interface. The MOP-TFT G series displays provide optimum viewing in a direction above the normal to the screen. These TFT displays feature HX8238D driver IC and PWM-controlled brightness for enhanced display solutions. The MOP-TFT displays are available in 3.5inch to 7inch display options.The Matrix Orbital MOP-TFT G Series displays feature a large viewing area. These TFT displays are lightweight and support a 6 o'clock gray scale inversion viewing direction. These displays integrate into a variety of applications for any display solution project.
Specifications
- Diagonal LCD displays
- High pixel resolution
- LED type backlight
- Capacitive touchscreen
- RGB type interface
- HX8238D driver IC
Videos
View Results ( 5 ) Page
| Artikelnummer | Datablad | Beskrivning | Visningsområde - B x H | Skärmupplösning - Pixlar | Diagonal | Modulstorlek - B x H x D |
|---|---|---|---|---|---|---|
| MOP-TFT800480-50G-BLM-TPC | ![]() |
TFT-displayer och tillbehör 5 in PCAP G Series | 110.7 mm x 67.4 mm | 800 x 480 | 5 in | 120.7 mm x 75.8 mm x 5.1 mm |
| MOP-TFT320240-35G-BLM-TPC | ![]() |
TFT-displayer och tillbehör 3.5 in PCAP G Series | 73.1 mm x 55.5 mm | 320 x 240 | 3.5 in | 76.9 mm x 63.9 mm x 5.1 mm |
| MOP-TFT480116-38G-BLH-TPC | ![]() |
TFT-displayer och tillbehör 3.8 in PCAP G Series | 96.84 mm x 25.1 mm | 480 x 116 | 3.8 in | 105.5 mm x 37.8 mm x 4.2 mm |
| MOP-TFT480272-43G-BLM-TPC | ![]() |
TFT-displayer och tillbehör 4.3 in PCAP G Series | 98.7 mm x 57.5 mm | 480 x 272 | 4.3 in | 105.5 mm x 67.2 mm x 4.85 mm |
| MOP-TFT800480-70G-BLM-TPC | ![]() |
TFT-displayer och tillbehör 7 in PCAP G Series | 154.84 mm x 86.63 mm | 800 x 480 | 7 in | 164.9 mm x 100 mm x 5.4 mm |
Publicerad: 2018-07-13
| Uppdaterad: 2022-08-15