MACOM MAMX-011067 5-20GHz Double Balanced Mixer

MACOM MAMX-011067 5-20GHz Double Balanced Mixer is a lead-free 3mm, 12-lead QFN packaged GaAs diode mixer. The MACOM MAMX-011067 features low conversion loss, high linearity, and a broad IF bandwidth. The double-balanced circuit ensures strong port isolation, and it's internally matched to 50Ω for easy integration. Ideal for test and measurement, microwave radio, and radar applications.

Features

  • 6dB low conversion loss
  • DC to 6GHz wide IF bandwidth
  • IIP3 +21dBm @ 15dBm LO drive
  • High isolation
  • Lead-free 3mm 12-lead QFN package
  • RoHS compliant

Applications

  • Test and measurement
  • Microwave radio
  • Radar

Functional Schematic

Schematic - MACOM MAMX-011067 5-20GHz Double Balanced Mixer
Publicerad: 2023-09-27 | Uppdaterad: 2023-10-03